Deltron 462-0040A technical specifications.
| Body Material | Aluminium |
| Color | Grey |
| Height | 55mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Box |
| Ratings | IP66, IP54 |
| Reach SVHC Compliant | Unknown |
| Series | 462 |
| Shielding | Shielded |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 462-0040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
