Deltron 480-0020 technical specifications.
| Body Material | Aluminium |
| Height | 30.5mm |
| Mount | Box |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 480 |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 480-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.