Deltron 480-0030 technical specifications.
| Body Material | Aluminium |
| Height | 55.9mm |
| Mount | External |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 480 |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 480-0030 to view detailed technical specifications.
No datasheet is available for this part.