Deltron 480-0090 technical specifications.
| Body Material | Aluminium |
| Height | 66mm |
| Mount | External |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 480 |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 480-0090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.