Deltron 480-0120 technical specifications.
| Body Material | Aluminium |
| Package/Case | 100 |
| Height | 36mm |
| Mount | External |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 480 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 480-0120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.