Deltron 480-C010 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Mount | Box |
| Ratings | IP68, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 480 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Deltron 480-C010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.