Deltron 483-0050 technical specifications.
| Body Material | Aluminium |
| Package/Case | 120 |
| Height | 55.9mm |
| Mount | Flanges |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Series | 483 |
| Width | 120.8mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 483-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.