Datasheets.com
Datasheets.com
DELTRON ENCLOSURES   486-130806-68   ENCLOSURE, ALU, 130X80X60MM, IP68
Deltron

486-130806-68

DELTRON ENCLOSURES 486-130806-68 ENCLOSURE, ALU, 130X80X60MM, IP68

MountingBox
Quick Jump:

Technical Specifications

Deltron 486-130806-68 technical specifications.

General

Body Material
Aluminium
Color
Natural
Height
60mm
Mount
Box
Ratings
IP68
Reach SVHC Compliant
Unknown
Series
486
Shielding
Shielded
Width
80mm

Compliance

RoHS
Compliant

Datasheet

Deltron 486-130806-68 Datasheet

Download the complete datasheet for Deltron 486-130806-68 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.