Deltron 486-261609-66 technical specifications.
| Body Material | Aluminium |
| Color | Natural |
| Height | 90mm |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | 486 |
| Shielding | Shielded |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 486-261609-66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.