Deltron 487-130806E-68 technical specifications.
| Body Color | Black |
| Body Material | Aluminium |
| Color | Black |
| Height | 60mm |
| Mount | Box |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Deltron 487-130806E-68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.