Deltron 575-0101 technical specifications.
| Body Diameter | 8mm |
| Package/Case | 0101 |
| Color | Black |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 575-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
