Deltron 575-0501 technical specifications.
| Body Diameter | 8mm |
| Color | Red |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Deltron 575-0501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.