
3-pole female XLR socket for panel mounting. Features a black metal body with silver-plated bronze contacts, rated for 16A RMS and 250V AC. Operates within a temperature range of -30°C to 80°C and has a UL94 V-1 flammability rating. Termination is via solder.
Deltron 710-0300 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Material | Chrome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 27.4mm |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Deltron 710-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
