DEM Manufacturing 3775243401 technical specifications.
| Termination Style | Quick Connect |
| Mounting | Flange Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 250VAC |
| Operating Frequency | 50|60Hz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 3775243401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.