This wall mount enclosure is constructed from die cast aluminum with an aluminum door and features an IP68 rating. It measures 172mm in length, 121mm in width, and 55mm in height. The enclosure is suitable for wall mounting and is designed for general use.
DEM Manufacturing 480-C050 technical specifications.
| Product Length (Metric) (mm) | 172 |
| Product Width (Metric) (mm) | 121 |
| Product Height (Metric) (mm) | 55 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Door Type | Aluminum |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 480-C050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.