Black Die Cast Aluminum Wall Mount Enclosure
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the DEM Manufacturing 481-0010E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (Metric) (mm) | 88.9 |
| Product Width (Metric) (mm) | 34.9 |
| Product Height (Metric) (mm) | 30.5 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Body Color | Black |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 481-0010E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.