DEM Manufacturing 481-0030A technical specifications.
| Product Length (Metric) (mm) | 115 |
| Product Width (Metric) (mm) | 90 |
| Product Height (Metric) (mm) | 55 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Body Color | Gray |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 481-0030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.