Quick Jump:
Technical Specifications
DEM Manufacturing 484-C040A technical specifications.
General
Product Length (Metric) (mm)
139.7
Product Width (Metric) (mm)
63.7
Product Height (Metric) (mm)
55.9
Mounting
Wall Mount
Category
Enclosure
Body Material
Die Cast Aluminum
Door Type
Aluminum
Body Color
Gray
Subcategory
Enclosure
IP Rating
IP68
Compliance
Cage Code
K6F47
EU RoHS
Yes
ECCN
EAR99
RoHS Versions
2011/65/EU, 2015/863
Datasheet
DEM Manufacturing 484-C040A Datasheet
Download the complete datasheet for DEM Manufacturing 484-C040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.