This wall mount enclosure is constructed from die cast aluminum with an aluminum door and a black finish. It has an IP68 rating and measures 252mm in length, 146.4mm in width, and 55.9mm in height. Suitable for use in a variety of applications, this enclosure is designed for wall mounting.
DEM Manufacturing 484-C070E technical specifications.
| Product Length (Metric) (mm) | 252 |
| Product Width (Metric) (mm) | 146.4 |
| Product Height (Metric) (mm) | 55.9 |
| Mounting | Wall Mount |
| Category | Enclosure |
| Body Material | Die Cast Aluminum |
| Door Type | Aluminum |
| Body Color | Black |
| Subcategory | Enclosure |
| IP Rating | IP68 |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 484-C070E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.