
DEM Manufacturing 571-0100 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Product Length (mm) | 23.3 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 12.4 |
| Type | Test Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Max Current Rating | 10A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 110°C |
| Cage Code | K6F47 |
| EU RoHS | Yes |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DEM Manufacturing 571-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.