DEM Manufacturing MIF375 technical specifications.
| Max Current Rating | 75A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Radiation Hardening | No |
| Termination | Stud |
| RoHS | Compliant |
Download the complete datasheet for DEM Manufacturing MIF375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.