
DEM Roxburgh EMC SMV40 technical specifications.
| Depth | 17mm |
| Height | 32mm |
| Inductance | 210uH |
| Lead/Base Style | Pin |
| Length | 32mm |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for DEM Roxburgh EMC SMV40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
