Desco 09700 technical specifications.
| Color | Natural |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 9.4inch |
| Mount | Clip |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 09700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.