Desco 09836 technical specifications.
| Color | Black |
| Cord Length | 10foot |
| Lead Free | Not Applicable |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Resistance | 1MR |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 09836 to view detailed technical specifications.
No datasheet is available for this part.