Desco 12350 technical specifications.
| Color | Black |
| Height | 36inch |
| Lead Free | Lead Free |
| Length | 24inch |
| Package Quantity | 1 |
| Series | Statfree™ |
| Size | 36inch |
| Thickness | 9.52mm |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Desco 12350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
