Desco 19252 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Lead Free | Lead Free |
| Mount | External |
| Weight | 5.44kg |
| RoHS | Compliant |
Download the complete datasheet for Desco 19252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.