Protektive Pak Conductive Plastek In-Plant Handler with 40 Cells, 15-1
Desco 38990 technical specifications.
| Features | Moisture Resistant |
| Lead Free | Not Applicable |
| Material | Polypropylene |
| Series | Protektive Pak Plastek™ |
| RoHS | Not Compliant |
Download the complete datasheet for Desco 38990 to view detailed technical specifications.
No datasheet is available for this part.