The DEI1041-SES is an 8-pin SOIC-8 line receiver IC from Device Engineering Incorporated. It operates over a temperature range of -55°C to 85°C and has a nominal supply voltage of 3.3V. The device features differential Schmitt trigger input characteristics and is suitable for use in bus transceiver applications.
Device Engineering Incorporated DEI1041-SES technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI1041-SES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.