The DEI1041-SES-G is an 8-pin SOP line receiver IC with differential Schmitt trigger input characteristics. It operates over a temperature range of -55°C to 85°C and has a maximum supply current of 5mA. The device is available in a 3.899mm x 4.8895mm package with 8 pins. It is designed for use in bus transceiver applications and is compliant with relevant specifications.
Device Engineering Incorporated DEI1041-SES-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.8895 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI1041-SES-G to view detailed technical specifications.
No datasheet is available for this part.