The DEI1041-SMS-G is an 8-pin dual-line receiver IC with differential Schmitt trigger input characteristics. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use with a 3.3V supply voltage. The device has a maximum supply current of 5mA and is packaged in a R-PDSO-G8 package. This IC is suitable for use in military-grade applications and is compliant with relevant specifications.
Device Engineering Incorporated DEI1041-SMS-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.8895 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI1041-SMS-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.