The DEI5072-SMS-G is a line driver IC with 8 terminals, operating within a temperature range of -55°C to 125°C. It is a single-function device with a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.915mm in length. The IC is designed to operate within a supply voltage range of 4.8V to 5.3V, with a nominal voltage of 5V. It is compliant with ROHS standards and is packaged in a plastic SOIC-8 package.
Device Engineering Incorporated DEI5072-SMS-G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.915 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.8 |
| Supply Voltage-Max | 5.3 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Device Engineering Incorporated DEI5072-SMS-G to view detailed technical specifications.
No datasheet is available for this part.