The TP1261-MA is a through-hole mounted pushbutton switch with a round actuator style and tri-color LED illumination. It has a maximum DC voltage rating of 12V and a maximum current rating of 0.05A at 12VDC. The switch operates within a temperature range of -10 to 60 degrees Celsius. It features PC pins for termination and a straight body orientation.
Devlin TP1261-MA technical specifications.
| Actuator Style | Round Button |
| Max Current Rating | 0.05@12VDCA |
| Max DC Voltage Rating | 12V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Illumination Type | LED |
| Illumination Color | Tri-Color |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Devlin TP1261-MA to view detailed technical specifications.
No datasheet is available for this part.