Dewalt DT7213R-QZ technical specifications.
| Head Type | Pozidriv |
| Type | Torsion Bit |
| Size | PZ3 |
| Number of Pieces | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT7213R-QZ to view detailed technical specifications.
No datasheet is available for this part.