Dewalt DT7259R-QZ technical specifications.
| Head Type | Torx |
| Type | Torsion Bit |
| Size | T40 |
| Number of Pieces | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Dewalt DT7259R-QZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.