Dexerials SFH-1212A technical specifications.
| Mounting | Surface Mount |
| Fuse Size (mm) | 5.4 X 3.2 X 1.35 |
| Number of Terminals | 2 |
| Product Length (mm) | 5.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.35(Max) |
| Termination Style | Solder Pad |
| Current Rating | 12A |
| Type | Chip |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Dexerials SFH-1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.