Dexerials SFK-3045 technical specifications.
| Current Rating | 45A |
| Type | Chip |
| Voltage Rating | 80V |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dexerials SFK-3045 to view detailed technical specifications.
No datasheet is available for this part.