Dexerials SFK-5045A technical specifications.
| Current Rating | 45A |
| Type | Chip |
| Voltage Rating | 62V |
| Termination Style | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0011Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dexerials SFK-5045A to view detailed technical specifications.
No datasheet is available for this part.