Dfrobot FIT0579 technical specifications.
| Motor Current | 0.061A |
| DC Motor Voltage | 6V |
| Maximum Operating Speed | 50@NLr/min |
| Motor Configuration | Gear Motor |
| Number of Shafts | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Dfrobot FIT0579 to view detailed technical specifications.
No datasheet is available for this part.