
Dfrobot SER0037 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Termination | Wire Leads |
| Weight | 0.006lb |
| RoHS | Unconfirmed |
Download the complete datasheet for Dfrobot SER0037 to view detailed technical specifications.
No datasheet is available for this part.
