Dfrobot TEL0026 technical specifications.
| Package/Case | Module |
| Data Rate | 2.1Mbps |
| Frequency | 2.4GHz |
| Interface | USB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Sensitivity | -84dBm |
| RoHS | Unconfirmed |
Download the complete datasheet for Dfrobot TEL0026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
