DHI F4344 technical specifications.
| Typical Center Frequency | 434MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.5dB |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DHI F4344 to view detailed technical specifications.
No datasheet is available for this part.