Dialight 021-2900-300 technical specifications.
| Package/Case | 0410 |
| Color | Clear |
| Diameter | 17.9mm |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Push In, Snap in, Panel |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 21 |
| Voltage Rating | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 021-2900-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.