Dialight 125-1192-403 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Diameter | 21.03mm |
| Height | 0.86inch |
| Lens Color | Green |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 125 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 125-1192-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.