Dialight 183-9730-14-602 technical specifications.
| Package/Case | 602 |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 183 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 183-9730-14-602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.