This 5V green LED has a length of 14.29mm and is mounted on a panel. It has a current rating of 60mA and a voltage rating of 5V. The LED is water resistant and has a round, domed lens with a size of 5.56mm.
Dialight 252-9951-0972 technical specifications.
| Color | Green |
| Current Rating | 70mA |
| Length | 14.29mm |
| Lens Color | Green |
| Lens Size | 5.56mm |
| Lens Style | Round, Domed |
| Life (Hours) | 60000Hour |
| Mount | Panel |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 252 |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 252-9951-0972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
