Dialight 302-3472 technical specifications.
| Color | Green |
| Height | 11.13mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 24.64mm |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 302 |
| Shape | Rectangular |
| Switch Type | Pushbutton |
| Width | 18.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 302-3472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.