Dialight 305-1471 technical specifications.
| Color | Red |
| Height | 11.13mm |
| Illumination Type | Non-Illuminated |
| Material | Plastic |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 305 |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 305-1471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.