Dialight 324-0072 technical specifications.
| Color | Green |
| Illumination Type | Illuminated |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 324 |
| Shape | Square |
| Size | 11.13mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 324-0072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.