Dialight 325-0075 technical specifications.
| Body Material | Plastic |
| Color | White |
| Height | 25.96mm |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Length | 12.7mm |
| Material | Plastic |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 325 |
| Termination | Solder |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 325-0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.