Dialight 328-0064 technical specifications.
| Color | White, Blue |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 328 |
| Shape | Rectangular |
| Size | 11.13mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Dialight 328-0064 to view detailed technical specifications.
No datasheet is available for this part.